SICK, BEF Series Swivel Mounting Bracket Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€66.10

(exc. VAT)

€81.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.10

*price indicative

RS Stock No.:
287-0006
Mfr. Part No.:
BEF-2SMJEPKU4
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Sub Type

Accessory

Accessory Type

Swivel Mounting Bracket

For Use With

Sensors

Series

BEF

Hazardous Area Certification

No

Height

64.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Alignment Bracket is a Swivel mount bracket for 2 devices (e.g. sender or receiver), 360 degree alignment possible, consisting of swivel mount port and swivel mount adapter, including M5 screw.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy