SICK, BEF Series Bracket Accessory for Use with DME4000/ISD400, RoHS Standard

Subtotal (1 unit)*

€106.66

(exc. VAT)

€131.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.66

*price indicative

RS Stock No.:
285-9341
Mfr. Part No.:
BEF-DME/ISD
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Bracket

Sub Type

Accessory

Product Type

Bracket

For Use With

DME4000/ISD400

Series

BEF

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Alignment unit is for DME4000/ISD400, aluminium, anodised.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy