Festo, SOOF Series M8 Mounting Accessory for Use with Optical Sensor, CE Standard

Subtotal (1 unit)*

€226.33

(exc. VAT)

€278.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€226.33

*price indicative

RS Stock No.:
288-8084
Mfr. Part No.:
SOOF-M-FL-SM-C50-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Accessory

For Use With

Optical Sensor

Application

Position Measurement

Series

SOOF

Connector Type

Plug

Connector Size

M8

Standards Met

CE

COO (Country of Origin):
DE
The Festo Fork light barrier is a high-quality optoelectronic sensor designed for precise position measurement. With a temperature range of -25°C to 60°C, it provides accurate readings in varying environments. The product is CE marked, ensuring compliance with EU EMC and RoHS Directives, making it a reliable choice for industrial automation applications.

Optoelectronic measurement principle for accurate positioning
Multiple measurement modes for versatile applications
Switchable Push-pull NPN/PNP switching output for flexibility
High switching frequency up to 5000 Hz for real-time responsiveness
IO-Link communication for easy integration and customization
Durable die-cast zinc housing with IP67 protection for longevity
Residual ripple of ± 5% for stable operation in varying voltage conditions

Related links