Festo, SDA Series Stop Kit Accessory for Use with Sensor, VDMA24364-B2-L, RoHS Standard

Subtotal (1 unit)*

€57.83

(exc. VAT)

€71.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.83

*price indicative

RS Stock No.:
288-8204
Mfr. Part No.:
SDA-8X1-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Stop Kit

Sub Type

Accessory

Product Type

Assembly Kit

For Use With

Sensor

Series

SDA

Hazardous Area Certification

No

Standards/Approvals

VDMA24364-B2-L, RoHS

Model Number

11542

COO (Country of Origin):
DE
The Festo Compact and versatile sensor is designed to meet a variety of industrial automation needs. With its M8 size and LABS conformity, this sensor provides reliable and accurate performance in monitoring and control applications.

M8 size for easy installation and compatibility with a range of equipment

LABS (PWIS) conformity ensures compliance with industry standards for quality and safety

Reliable performance in a variety of operating conditions

Compact design for convenient integration into existing systems

Backed by FESTO's reputation for excellence in industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy