Festo, SIE Series Socket Accessory for Use with Sensor, VDMA24364-B2-L, RoHS Standard
- RS Stock No.:
- 288-8402
- Mfr. Part No.:
- SIE-GD
- Manufacturer:
- Festo
Subtotal (1 unit)*
€27.55
(exc. VAT)
€33.89
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €27.55 |
*price indicative
- RS Stock No.:
- 288-8402
- Mfr. Part No.:
- SIE-GD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Accessory Type | Socket | |
| Product Type | Socket | |
| For Use With | Sensor | |
| Series | SIE | |
| Hazardous Area Certification | No | |
| Model Number | 18494 | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Accessory Type Socket | ||
Product Type Socket | ||
For Use With Sensor | ||
Series SIE | ||
Hazardous Area Certification No | ||
Model Number 18494 | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
- COO (Country of Origin):
- DE
The Festo Sensor Socket is a reliable and durable product designed for a variety of industrial automation applications. With its high-quality materials and compliance with industry standards, it is a versatile solution for your automation needs.
Conforms to standard EN 61076-2-101 and EN 61984 for quality assurance
Via union nut mounting type for easy installation
IP67 protection rating for use in harsh environments
4-pin electrical connection with screw terminals for secure connections
Resistance to surge up to 2.5 kV for added reliability
Wide operational voltage range of DC 0 V to 250 V and AC 0 V to 250 V for flexibility in applications
Corrosion-resistant materials including PA, Brass with white bronze coating, CR, and FPM for longevity
RoHS-compliant and VDMA24364-B2-L certified for environmental friendliness
Related links
- Festo CE EN 61984 VDMA24364-B2-L Standard
- Festo VDMA24364-B2-L, RoHS Standard
- Festo VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo VDMA24364-B1/B2-L, RoHS Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) VDMA24364-B2-L Standard
