SICK, BEF Series Mounting Bracket for Use with W2S-2

Image representative of range

Subtotal (1 unit)*

€11.89

(exc. VAT)

€14.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€11.89

*price indicative

RS Stock No.:
445-5000
Mfr. Part No.:
BEF-W2S-A
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Accessory Type

Mounting Bracket

For Use With

W2S-2

Series

BEF

Width

14.6mm

Hazardous Area Certification

No

Height

36mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

W2 Series - Subminiature


ABS housing

Narrow light beam

Visible red light source

Short circuit and reverse polarity protection

Operating temperature range –20 to +50°C

Optional bracket mount

For PL20A reflector see stock no. 303-0470

For reflective tape see 567-806 typically

20.6x7.6x13.5mm (H/W/D)

Note

For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy