SICK Bracket for Use with W4-3, W2S-2
- RS Stock No.:
- 445-4990
- Mfr. Part No.:
- BEF-GH-MINI01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 445-4990
- Mfr. Part No.:
- BEF-GH-MINI01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | W4-3, W2S-2 | |
| Height | 35.8mm | |
| Width | 17.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Bracket | ||
Product Type Sensor Accessory | ||
For Use With W4-3, W2S-2 | ||
Height 35.8mm | ||
Width 17.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
W4 Series - Miniature
The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Features and Benefits
· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
· Application versatility due to reliable detection of shiny or jet-black objects
· Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
· High immunity to ambient light reduces downtime caused by false trips
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
· Quick and easy integration using function blocks
Note
For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
Related links
- SICK, BEF Series Mounting Bracket for Use with W2S-2
- SICK, BEF Series Mounting Bracket for Use with SICK W4-3
- SICK W100 W4-3 W9-3, RoHS Standard
- SICK W100 W8 W4-3, RoHS Standard
- SICK, BEF Series Mounting Bracket for Use with W24-2
- SICK Reflex Array, W23-2
- SICK M18 Mounting Bracket for Use with VS/VE18-2
- SICK RoHS Standard
