Cynergy3, EXT-ALL Series Extension Tube Extension Tube 25 mm for Use with Vertical Plastic Switch
- RS Stock No.:
- 492-9034
- Mfr. Part No.:
- EXT050M16PP
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.82 |
*price indicative
- RS Stock No.:
- 492-9034
- Mfr. Part No.:
- EXT050M16PP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Extension Tube | |
| Sub Type | Extension Tube | |
| Accessory Type | Extension Tube | |
| For Use With | Vertical Plastic Switch | |
| Series | EXT-ALL | |
| Hazardous Area Certification | No | |
| Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Extension Tube | ||
Sub Type Extension Tube | ||
Accessory Type Extension Tube | ||
For Use With Vertical Plastic Switch | ||
Series EXT-ALL | ||
Hazardous Area Certification No | ||
Diameter 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN

Extension Tubes
These extension tubes are ideal for extending the length of a variety of float switches. Ideal for use with the plastic type float switches.
Extends the Reach of Various Float Switches
Gaskets Made of Nitrile
Polypropylene Extensions with M12 or M16 Thread
Note
Outside diameter for thread size M12 x 1.75 is 16mm x 2 mm wall thickness
Outside diameter for thread size M16 x 2 is 20 mm x 2.5 mm wall thickness.
Outside diameter for thread size M16 x 2 is 20 mm x 2.5 mm wall thickness.
Related links
- Cynergy3 ISO9001CERTIFIED Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Switch
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 Extension Tube for Use with Vertical Plastic Switch
- Werma LED Black Extension Tube for use with Kompakt 37 Signal Tower
- Cynergy3, RSF64EXS Series Extension Tube for Use with RSF64 Series Float Switches
