Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Plastic Switch, ISO 9001 Standard
- RS Stock No.:
- 492-9012
- Mfr. Part No.:
- EXT075M12PP
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€38.51
(exc. VAT)
€47.37
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.51 |
*price indicative
- RS Stock No.:
- 492-9012
- Mfr. Part No.:
- EXT075M12PP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Extension Tube | |
| Accessory Type | Extension Tube | |
| For Use With | Vertical Plastic Switch | |
| Series | EXT-ALL | |
| Diameter | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Extension Tube | ||
Accessory Type Extension Tube | ||
For Use With Vertical Plastic Switch | ||
Series EXT-ALL | ||
Diameter 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CN

Sensata Cynergy3 Extension Tube, M12 Thread, 750mm Extension Length - EXT075M12PP
Increase the reach of your float switch with this extension tube from Sensata Cynergy3. It's designed for use with vertical plastic float sensors to control pumps in industrial tanks. The tube's polypropylene body is durable and resistant to impact, making it suitable for use in harsh environments. Its ample length of 750mm makes it a good choice for use in deep tanks. An extension tube like this one is frequently used in applications such as residential water supply units, food production plants and sewage treatment facilities.
Features & Benefits
• Nitrile gasket is resistant to wear and chemicals to ensure a tight seal and prevent leaks
• Wall thickness of 2mm protects the enclosed vertical switch cable from impact
• Threaded ends for fast and simple assembly
When should I use a vertical float switch?
Vertical float switches are mounted through the top or bottom of a tank, making them a good choice for use on tanks where there's no side access.
How do I maintain this extension tube?
You can maintain this extension tube by regularly cleaning it with an air jet or vacuum cleaner to remove dust and contaminants.
Related links
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO9001CERTIFIED Standard
- Cynergy3, EXT-ALL Series Extension Tube Extension Tube 25 mm for Use with Vertical Plastic Switch
- Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Switch
- Cynergy3 Extension Tube for Use with Vertical Plastic Switch
- Parker ISO 9001 Standard
