SICK Device Column 155 mm for Use with C2000 Series, C4000 Series, M2000 Series, M4000 Series
- RS Stock No.:
- 701-9310
- Mfr. Part No.:
- PU3H17-00000000
- Manufacturer:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€351.91
(exc. VAT)
€432.85
(inc. VAT)
- RS Stock No.:
- 701-9310
- Mfr. Part No.:
- PU3H17-00000000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Device Column | |
| Product Type | Reflective Tape | |
| For Use With | C2000 Series, C4000 Series, M2000 Series, M4000 Series | |
| Diameter | 155mm | |
| Hazardous Area Certification | No | |
| Width | 180mm | |
| Height | 1.74m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Device Column | ||
Product Type Reflective Tape | ||
For Use With C2000 Series, C4000 Series, M2000 Series, M4000 Series | ||
Diameter 155mm | ||
Hazardous Area Certification No | ||
Width 180mm | ||
Height 1.74m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Device Column with External Mounting Grooves and Muting Accessories
Device columns are used where there are problems mounting opto-electronic protective devices. On machining centres the opto-electronic protective devices must be positioned in the open room. An Entry/Exit system is often used at the gates for automatic material transport. The device columns with the 2 external mounting grooves in combination with the muting arms, brackets and protective plates ensure flexible attachment of the muting sensors.
Protective field height of 300 to 1350mm
Maximum installation length: 1720mm
Column height: 1740mm
Suitable for use with M2000, M4000, C2000, C4000
Light Curtain
Note
Mounting kits and muting arms must be purchased separately
Related links
- SICK C4000 Series, M2000 Series
- SICK, BEF Series Mounting Kit Alignment Bracket for Use with M4000 Series
- SICK IEC 60825 Standard
- SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK M4000 Series Light Curtain Sender 3 Beam(s)
- SICK M4000 Series Light Curtain Receiver, 2 Beam(s)

