Banner Swivel Mount Bracket 30 mm for Use with Q45BB6LL Series, OTB Series, SM30 Series
- RS Stock No.:
- 764-3875
- Mfr. Part No.:
- SMB30SC
- Manufacturer:
- Banner
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.58 |
*price indicative
- RS Stock No.:
- 764-3875
- Mfr. Part No.:
- SMB30SC
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Bracket | |
| Accessory Type | Swivel Mount Bracket | |
| For Use With | Q45BB6LL Series, OTB Series, SM30 Series | |
| Diameter | 30mm | |
| Width | 29mm | |
| Height | 58.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Bracket | ||
Accessory Type Swivel Mount Bracket | ||
For Use With Q45BB6LL Series, OTB Series, SM30 Series | ||
Diameter 30mm | ||
Width 29mm | ||
Height 58.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
BannerMounting Bracket, 50.8mm Hole Centre Spacing, Black - SMB Series - SMB30SC
Turn to this mounting bracket from Banner when you want a fixing unit that swivels. It holds a photoelectric sensor securely, even in demanding vibrating conditions, so systems stay focused on the task at hand. The module has a 30mm (Ø) hole that barrel-style components such as the QS30 (847-9441) or the T30 EZ-Light (764-3904) are a shoo-in for. Need a base mount? This versatile piece of kit pivots to pair up with the Q45 (842-3151), Q40 (842-3139) and STB-series models (840-3094). Its reinforced thermoplastic polyester body stands up to heavy-duty wear, delivering a long-lasting performance that you can bank on.
Features & Benefits
• Stainless steel mounting hardware resists corrosion to give reliable service
• Hexagonal screw holes offer space to accommodate screwdrivers for convenient installation
• Mounting hole's protruding lip offers greater surface space to stabilise sensor
Applications
• Manufacturing industry
• Food and beverage production
• Packaging and processing facilities
How much does this mounting bracket weigh?
This bracket weights 75g, so it won't add strain to your setup or challenge its balance.
Related links
- Banner 1 Button Safety Two Hand Control Switch, OTB Series
- Banner OTB Series Illuminated Push Button Switch Panel IP66, 30 V 30 V
- Banner RoHS Standard
- Banner, SMB Series Swivel Mount Bracket Easy Sensor Mount to Extruded Rail T-Slots 10 mm for Use with Rod Bracket
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
