Banner, SMB Series Swivel Mount Bracket Advanced Sensor Switch 12 mm for Use with Rod Bracket Systems, RoHS Standard

Subtotal (1 unit)*

€22.39

(exc. VAT)

€27.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€22.39

*price indicative

RS Stock No.:
293-197
Mfr. Part No.:
SMB18FAM12
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Swivel Mount Bracket

Product Type

Swivel Mount Bracket

Sub Type

Advanced Sensor Switch

For Use With

Rod Bracket Systems

Series

SMB

Width

32.5mm

Depth

19.1mm

Hazardous Area Certification

No

Diameter

12mm

Height

64.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The Banner Advanced sensor switch designed for robust performance in demanding environments. Crafted with precision, this device offers unparalleled reliability, making it ideal for a wide range of industrial applications. With its innovative design and superior technology, users can expect enhanced functionality and ease of integration into their existing systems.

Compatible with multiple mounting configurations for versatile installation

Includes advanced programming options for tailored functionality

Features a compact design allowing for spacesaving integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy