Banner, SMB Series Swivel Mount Bracket Easy Sensor Mount to Extruded Rail T-Slots 10 mm for Use with Rod Bracket
- RS Stock No.:
- 293-196
- Mfr. Part No.:
- SMB18FAM10
- Manufacturer:
- Banner
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 293-196
- Mfr. Part No.:
- SMB18FAM10
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Swivel Mount Bracket | |
| Accessory Type | Swivel Mount Bracket | |
| Sub Type | Easy Sensor Mount to Extruded Rail T-Slots | |
| For Use With | Rod Bracket Systems | |
| Series | SMB | |
| Height | 69mm | |
| Hazardous Area Certification | No | |
| Diameter | 10mm | |
| Standards/Approvals | UR, UKCA, RoHS, IEC 60825-1:2014, CE, 21 CFR 1040.10 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Swivel Mount Bracket | ||
Accessory Type Swivel Mount Bracket | ||
Sub Type Easy Sensor Mount to Extruded Rail T-Slots | ||
For Use With Rod Bracket Systems | ||
Series SMB | ||
Height 69mm | ||
Hazardous Area Certification No | ||
Diameter 10mm | ||
Standards/Approvals UR, UKCA, RoHS, IEC 60825-1:2014, CE, 21 CFR 1040.10 | ||
- COO (Country of Origin):
- CN
The Banner Swivel bracket is designed for seamless integration with retroreflective laser sensors, allowing precision alignment in demanding applications. Its robust construction ensures durability while maintaining versatility in mounting options. The engineered design optimises sensor capabilities, making it an ideal choice for industrial environments.
Designed to accommodate various mounting requirements effortlessly
Provides enhanced flexibility for multiaxis alignment in confined spaces
Includes stainless steel locking hardware for added stability
Optimises sensor operation by ensuring precise alignment with retroreflective targets
