Omron, E3S-DB Series Mounting Bracket 9.4 mm for Use with E3S-DB series, UL standard (for usage in class 2 circuit),
- RS Stock No.:
- 831-5987
- Mfr. Part No.:
- E39-L192
- Manufacturer:
- Omron
Subtotal (1 unit)*
€18.76
(exc. VAT)
€23.07
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.76 |
*price indicative
- RS Stock No.:
- 831-5987
- Mfr. Part No.:
- E39-L192
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Reflector | |
| Accessory Type | Mounting Bracket | |
| For Use With | E3S-DB series | |
| Series | E3S-DB | |
| Width | 29.9mm | |
| Hazardous Area Certification | No | |
| Height | 4mm | |
| Diameter | 9.4mm | |
| Standards/Approvals | UL standard (for usage in class 2 circuit), IEC, DIN 40050-9:IP69K | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Reflector | ||
Accessory Type Mounting Bracket | ||
For Use With E3S-DB series | ||
Series E3S-DB | ||
Width 29.9mm | ||
Hazardous Area Certification No | ||
Height 4mm | ||
Diameter 9.4mm | ||
Standards/Approvals UL standard (for usage in class 2 circuit), IEC, DIN 40050-9:IP69K | ||
E39 Standard Laser Reflectors and Mounting Brackets
Range of reflectors and mounting brackets suitable for use with Omron E3C or Omron E3S-DBP photoelectric sensors.
Related links
- Omron DIN 40050-9:IP69K UL standard (for class
- Omron, E39-L Series Mounting Bracket for Use with E3S-C Sensor
- Omron IEC 60529 IP67 Standard
- Omron, E39-S Series Long Slit for Use with E3S-CT_1
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron IEC 60825-1 RoHS, JIS
- Omron RoHS IEC/EN 60825-1, IEC
