Turck, KLA2 Series Mounting Clamp 125 mm for Use with Tie-Rod Cylinders
- RS Stock No.:
- 838-6630
- Mfr. Part No.:
- KLA-2
- Manufacturer:
- Turck
Subtotal (1 unit)*
€27.01
(exc. VAT)
€33.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.01 |
*price indicative
- RS Stock No.:
- 838-6630
- Mfr. Part No.:
- KLA-2
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Mounting Clamp | |
| Product Type | Bracket | |
| For Use With | Tie-Rod Cylinders | |
| Series | KLA2 | |
| Diameter | 125mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Mounting Clamp | ||
Product Type Bracket | ||
For Use With Tie-Rod Cylinders | ||
Series KLA2 | ||
Diameter 125mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Turck Accessories - Mounting Clamps
A selection of mounting clamps to be used with the Turck photoelectric and inductive proximity sensors.
Related links
- Turck, KLRC Series Mounting Clamp Magneto Resistive Sensor for Use with Tie Rod Cylinders
- Turck IKM Rectangular Sensor, Tie-Rod Cylinders
- Festo RoHS Compliant Standard
- SMC For Use With SMC's C95 and CP96 Tie-Rod Cylinders
- ifm electronic Adapter Fixing Screw Across Flat 2 for Use with Tie Rod Cylinders
- ifm electronic RoHS
- ifm electronic Mounting Adapter E12234 Tie-Rod
- ifm electronic Mounting Adapter E12232 Tie-Rod
