Turck, KLRC Series Mounting Clamp Magneto Resistive Sensor for Use with Tie Rod Cylinders
- RS Stock No.:
- 838-6655
- Mfr. Part No.:
- KLRC-UNT1
- Manufacturer:
- Turck
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 15 February 2027
- Plus 40 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.57 |
*price indicative
- RS Stock No.:
- 838-6655
- Mfr. Part No.:
- KLRC-UNT1
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Mounting Clamp | |
| Accessory Type | Mounting Clamp | |
| Sub Type | Magneto Resistive Sensor | |
| For Use With | Tie Rod Cylinders | |
| Series | KLRC | |
| Width | 32mm | |
| Hazardous Area Certification | No | |
| Height | 14.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Mounting Clamp | ||
Accessory Type Mounting Clamp | ||
Sub Type Magneto Resistive Sensor | ||
For Use With Tie Rod Cylinders | ||
Series KLRC | ||
Width 32mm | ||
Hazardous Area Certification No | ||
Height 14.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Turck Accessories - Mounting Clamps
A selection of mounting clamps to be used with the Turck photoelectric and inductive proximity sensors.
Related links
- Turck, KLA2 Series Mounting Clamp 125 mm for Use with Tie-Rod Cylinders
- Turck IKM Rectangular Sensor, Tie-Rod Cylinders
- Festo RoHS Compliant Standard
- ifm electronic RoHS
- SICK Dx50 Distance Sensors,
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E11047 Series Mounting Clamp 12 mm for Use with Position Sensor
