Subtotal (1 unit)*
€80.77
(exc. VAT)
€99.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.77 |
*price indicative
- RS Stock No.:
- 909-3376
- Mfr. Part No.:
- E60118
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Spring Coupling | |
| Product Type | Encoder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Spring Coupling | ||
Product Type Encoder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Related links
- ifm electronic, E60067 Series Spring Coupling 25 mm
- Baumer Spring Coupling 58 mm for Use with GI341 GXA2S GXM2S GI330 G0A2H G0M2H,
- Baumer Spring Coupling 58 mm for Use with GBA2S EAL580-T G0AMH G0M2H G0P5H
- ifm electronic Pneumatic Solenoid Valve - Pilot/Spring AC5228 Series
- ifm electronic Circuit Breaker
- ifm electronic
- ifm electronic E Valve Actuators
- ifm electronic RoHS Standard
