Subtotal (1 unit)*
€100.75
(exc. VAT)
€123.92
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.75 |
*price indicative
- RS Stock No.:
- 909-3411
- Mfr. Part No.:
- E60035
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Encoder Wheel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Encoder Wheel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Related links
- ifm electronic Thermowell for Use with Temperature Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Mounting Kit Clamp Mount 12.2 mm for Use with Type IF, Type OF
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic Magnet 12 mm 7.5 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
