ifm electronic, E304 Series Thermowell for Use with Temperature Sensors, ECOLAB, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 186-708
- Mfr. Part No.:
- E30403
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€95.40
(exc. VAT)
€117.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.40 |
*price indicative
- RS Stock No.:
- 186-708
- Mfr. Part No.:
- E30403
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E304 | |
| Standards/Approvals | ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Thermocouple Module | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E304 | ||
Standards/Approvals ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Thermowell is meticulously engineered for temperature sensors, making it an indispensable component in any precision temperature measurement setup. Designed to accommodate various temperature sensors, it offers robust functionality alongside an impressive pressure rating of 160 bar. With a probe length of 126.5 mm, it ensures optimal placement and accuracy. Its stainless steel construction guarantees durability and resistance against harsh conditions, while the thoughtful design of the G 1/2 sealing cone ensures a secure connection. Compact yet powerful, this thermowell is poised to enhance operational efficiency and reliability in temperature sensing applications.
Efficient long-time protection of the temperature sensor
Protection against aggressive media and high process pressures
Easy replacement of the temperature sensor during operation
For use in hygienic applications
Approved for the requirements of the food
Related links
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic CE ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic Thermowell for Use with Temperature Sensors IP69K FDA, FS (EU) 1935_2004 Standard
- ifm electronic Devices FDA, FS (EU) 1935_2004 Standard
