ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 250 mm
- RS Stock No.:
- 185-072
- Mfr. Part No.:
- EVF511
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.01
(exc. VAT)
€62.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.01 |
*price indicative
- RS Stock No.:
- 185-072
- Mfr. Part No.:
- EVF511
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 250mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 250mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for versatility and reliability in demanding applications, especially those involving hygienic and wet environments in the food industry. With exceptional resistance to synthetics and halogens, this product ensures optimal performance and safety. The innovative design of this connection cable features a robust M12 angled connector, gold-plated contacts, and a durable moulded body made from PP. Compliance with stringent environmental standards is reflected in its IP65, IP67, IP68, and IP69K ratings, making it ideal for use in various harsh conditions. Whether navigating extreme temperatures, accommodating bending cycles, or sustaining torsional strains, this cable is built to last, ensuring both efficiency and peace of mind in every application.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 250 mm
