ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- RS Stock No.:
- 190-564
- Mfr. Part No.:
- EVF250
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.93
(exc. VAT)
€57.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.93 |
*price indicative
- RS Stock No.:
- 190-564
- Mfr. Part No.:
- EVF250
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable sets a new standard for reliability and efficiency in challenging environments. Designed for use in hygienic and wet areas within the food industry, this product ensures optimal performance and safety. With its exceptional features, including being free from silicone and halogen-free, the connection cable provides a gold-plated contact solution that meets the highest industry standards. Robustly constructed to withstand extreme conditions, the cable is suitable for drag chains and boasts impressive protection ratings of IP65, IP67, IP68, and IP69K. Its durability is further enhanced by a stainless-steel locking mechanism and a specially designed housing that delivers outstanding performance in dynamic applications. This versatile cable solution is the perfect choice for professionals seeking both safety and efficiency without compromise.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
