ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 8 m
- RS Stock No.:
- 186-436
- Mfr. Part No.:
- EVC834
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€36.25
(exc. VAT)
€44.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.25 |
*price indicative
- RS Stock No.:
- 186-436
- Mfr. Part No.:
- EVC834
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 8m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 8m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust and versatile connection cable designed for reliable performance in demanding environments. This product excels in applications requiring a high degree of protection, offering exceptional resistance to environmental factors, making it ideal for use in industrial settings. With a special feature of being free from silicone and halogen, it ensures compatibility with sensitive applications. Its durable materials, including TPU and nickel-plated brass, promise longevity, while gold-plated contacts enhance connectivity reliability. Notably, the cable's suitability for drag chains expands its usability, supporting flexible installation and operation. It provides peace of mind through its rigorous design and technical specifications, catering to a range of operating conditions from ambient temperature extremes to mechanical stresses.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 6 m
