ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- RS Stock No.:
- 188-238
- Mfr. Part No.:
- EVC832
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.40
(exc. VAT)
€37.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.40 |
*price indicative
- RS Stock No.:
- 188-238
- Mfr. Part No.:
- EVC832
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic versatile connection cable specifically designed for robust and demanding applications. Built with high-quality materials, it provides excellent performance in various environmental conditions, ensuring reliable connectivity where it matters most. With a focus on safety and efficiency, this cable boasts features that cater to both industrial and challenging environments, making it an ideal choice for applications that require durability and flexibility. Its sophisticated design, including silicone-free construction and gold-plated contacts, reflects a commitment to quality, while the drag chain suitability ensures it can handle repeated movements without deterioration. The blending of advanced material technology with practical engineering makes It an outstanding option for modern connectivity needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 4 way M12 Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 8 m
