ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 30 m
- RS Stock No.:
- 187-285
- Mfr. Part No.:
- EVC513
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.20 |
*price indicative
- RS Stock No.:
- 187-285
- Mfr. Part No.:
- EVC513
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 30m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, EN GB-EVC513-00-05.11.202, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 30m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, EN GB-EVC513-00-05.11.202, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is the ideal solution for reliable connections in dynamic applications. Designed with flexibility in mind, it caters to the stringent demands of modern industrial environments. The product features robust construction, ensuring compatibility in harsh conditions while maintaining top-tier performance. With its exceptional range of applications, this cable proves indispensable for seamless connectivity. Whether deployed in stationary setups or intricate moving systems, it guarantees uninterrupted operation and provides peace of mind through its sturdy design. This product stands out for its remarkable features that address both electrical and mechanical requirements, making it a versatile choice for diverse applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 30 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 30 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 45 m
