ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 187-293
- Mfr. Part No.:
- EVF122
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 187-293
- Mfr. Part No.:
- EVF122
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA, UL approval power supply Class 2 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA, UL approval power supply Class 2 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connecting cable with socket is designed to meet the demanding requirements of industrial applications, particularly in hygienic and wet areas of the food industry. Its unique features, including a robust moulded body and high-quality materials, ensure longevity and reliability even under challenging conditions. Crafted for optimal performance, this product is free from silicone and boasts halogen-free components, making it an environmentally conscious choice. What's more, it is engineered to withstand extreme temperatures and has an IP rating of up to IP69K, providing unparalleled protection against dust and water ingress. Ideal for various applications, this connecting cable not only enhances functionality but also provides peace of mind through its compliance with stringent safety standards.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 4 way M12 Communication Cable, 2 m
