ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- RS Stock No.:
- 187-505
- Mfr. Part No.:
- EVC419
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.26 |
*price indicative
- RS Stock No.:
- 187-505
- Mfr. Part No.:
- EVC419
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is designed for those who demand reliability and performance in challenging environments. Engineered to ensure optimal connectivity, this cable features a robust build that accommodates a wide range of applications, from industrial settings to automated systems. Its special features include being free from silicone and halogen free, which makes it a safe choice for sensitive environments. With gold plated contacts ensuring superior conductivity and drag chain suitability, the cable promises to maintain performance even under strenuous conditions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
