ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- RS Stock No.:
- 190-482
- Mfr. Part No.:
- EVC701
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.72
(exc. VAT)
€24.26
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.72 |
*price indicative
- RS Stock No.:
- 190-482
- Mfr. Part No.:
- EVC701
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connecting cable with a plug, specifically designed for reliability and performance in demanding environments. Its robust construction features a TPU housing that ensures durability while maintaining flexibility for various applications. With its halogen-free and silicone-free materials, this connecting cable meets high standards for safety and environmental compliance. The product is engineered to withstand a wide ambient temperature range and is equipped with gold-plated contacts for enhanced conductivity and longevity. Whether used in drag chains or stationary applications, It offers exceptional performance, making it an ideal choice for a multitude of industrial settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 m
