ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 188-140
- Mfr. Part No.:
- E12344
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€106.85
(exc. VAT)
€131.43
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.85 |
*price indicative
- RS Stock No.:
- 188-140
- Mfr. Part No.:
- E12344
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E123 | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 25m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, DIN EN 60947-5-2 NA, UKCA | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E123 | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 25m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, DIN EN 60947-5-2 NA, UKCA | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed to provide reliable connections in various applications. With its high quality construction, it ensures durability and longevity, making it ideal for challenging environments. The product features a PVC moulded body and lockable stainless steel components, guaranteeing optimal performance. It is engineered to operate within a wide operating temperature range, ensuring functionality even in extreme conditions. This cable sets a standard with its unique core colours, aiding easy identification during installation.
8-pole connection
High protection rating for the requirements of the food and beverage industry
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
