ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- RS Stock No.:
- 188-329
- Mfr. Part No.:
- EVC829
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.40
(exc. VAT)
€37.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.40 |
*price indicative
- RS Stock No.:
- 188-329
- Mfr. Part No.:
- EVC829
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic versatile connection cable is designed to meet a wide range of industrial applications, providing reliable connectivity in various environments. Crafted with high-quality materials, it ensures effective power transfer and data transmission while adhering to strict safety standards. Featuring gold-plated contacts for optimal conductivity and a rugged design capable of withstanding harsh conditions, this cable is ideal for use in automated settings. Additionally, its exceptional drag chain suitability and flexible utilise feature make it a perfect choice for applications requiring dynamic movement. Enhance your systems with this reliable connection cable that combines performance and durability.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 4 m
