ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- RS Stock No.:
- 189-132
- Mfr. Part No.:
- EVC822
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.26 |
*price indicative
- RS Stock No.:
- 189-132
- Mfr. Part No.:
- EVC822
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed to offer exceptional reliability and performance in a range of demanding environments. This product features a robust construction that ensures durability, making it ideal for applications where flexibility and high mechanical resistance are essential. Engineered for efficiency, It is free from silicone and halogen, and includes gold-plated contacts to enhance connectivity. With its capability to operate under extreme temperatures and harsh conditions, this connection cable proves to be a dependable partner in industrial applications. Its drag chain suitability adds an extra layer of versatility, ensuring it can handle extensive movement without any degradation in performance. Whether for stationary or dynamic applications, this cable is poised to deliver outstanding results.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 4 m
