ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 12.5 m
- RS Stock No.:
- 189-389
- Mfr. Part No.:
- EVM013
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.27
(exc. VAT)
€45.84
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.27 |
*price indicative
- RS Stock No.:
- 189-389
- Mfr. Part No.:
- EVM013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVM | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 12.5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVM | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 12.5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is designed to excel in environments where durability and reliability are paramount. Offering a combination of advanced materials and robust construction, this product stands up to the rigours of demanding applications. Its silicone free and halogen free design ensures compatibility with a wide range of usages, particularly in harsh conditions. The gold plated contacts enhance conductivity and resist corrosion, providing longevity and stability. With excellent drag chain suitability, this cable is engineered for flexibility and movement while maintaining superior performance. The carefully crafted design, featuring a stainless steel locking mechanism, ensures a secure connection even in challenging settings, making this cable an ideal choice for professionals seeking quality and resilience.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
