TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
- RS Stock No.:
- 476-813
- Distrelec Article No.:
- 303-18-062
- Mfr. Part No.:
- 2-2322422-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€595.15
(exc. VAT)
€732.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.15 |
*price indicative
- RS Stock No.:
- 476-813
- Distrelec Article No.:
- 303-18-062
- Mfr. Part No.:
- 2-2322422-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 12.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 12.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity High-quality Cable assembly is designed to provide reliable connectivity in demanding environments. Crafted with precision, it features a robust plug-plug configuration, making it ideal for use in industrial applications where durability and performance are paramount. The 12.5m length and CAT5E specification ensure efficient data transmission, while its weather-resistant properties offer superior protection against environmental elements. This cable assembly not only meets rigorous safety standards but is also compliant with key regulations such as EU RoHS and ELV directives, ensuring it aligns with today's sustainable practices. With an ergonomic design, this cable assembly simplifies installation, allowing for quick set-ups in a variety of settings. Whether you need enhanced connectivity for machinery, sensors, or other industrial devices, this cable assembly stands out as a reliable choice for professionals in the field.
Robust construction enhances durability in harsh conditions
Plug configuration simplifies connections between devices
CAT5E specification ensures high speed data transfer
Weather resistant properties protect against environmental factors
Compliant with EU RoHS and ELV directives for sustainable usage
Ergonomic design aids in easy handling and installation
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12 m
