ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 189-562
- Mfr. Part No.:
- ENC13A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.18 |
*price indicative
- RS Stock No.:
- 189-562
- Mfr. Part No.:
- ENC13A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | ENC | |
| Jacket Colour | Blue | |
| Cable Length | 25m | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CCC, CE, Ex, IEC, IECEX | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series ENC | ||
Jacket Colour Blue | ||
Cable Length 25m | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CCC, CE, Ex, IEC, IECEX | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with a socket is engineered for dependable performance in demanding environments. Designed to deliver exceptional functionality, it features a highly flexible PUR cable. With gold plated contacts and a robust construction, this product offers unmatched durability. The thoughtful design accommodates a broad range of applications, particularly in industries where safety and reliability are paramount. Experience peace of mind with this meticulously crafted solution, built to perform under pressure and ready to tackle the challenges of modern industrial settings.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
