ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 12 m
- RS Stock No.:
- 189-646
- Mfr. Part No.:
- EVC988
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.03 |
*price indicative
- RS Stock No.:
- 189-646
- Mfr. Part No.:
- EVC988
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 12m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 12m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic state-of-the-art connecting cable equipped with a plug, designed for optimal performance in demanding environments. Engineered with precision, it boasts a range of special features, including silicone-free and halogen-free components, ensuring compatibility with a variety of applications. Notably, this product delivers robust electrical performance, capable of handling operating voltages up to 50 AC and 60 DC. Its durable moulded-body constructed from TPU highlights a commitment to longevity and resilience, making it ideal for sectors requiring high reliability. With impressive drag chain suitability, It supports rigorous operational conditions, including high bending cycles and torsional strains. Users will appreciate its compact dimensions and lightweight design, which further facilitate ease of installation and use, making it a versatile solution for industrial connectivity needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 12 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
