ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- RS Stock No.:
- 189-626
- Mfr. Part No.:
- EVC687
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 189-626
- Mfr. Part No.:
- EVC687
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 300 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable is engineered for maximum reliability and efficiency in demanding environments. With its robust construction and superior materials, it ensures seamless connectivity in various applications, particularly where durability is essential. The cable is designed to withstand extreme temperatures and harsh conditions, making it suitable for both outdoor and indoor use. Its gold-plated contacts guarantee excellent electrical conductivity, reducing the risk of signal loss. The drag chain suitability allows for flexible movement without compromising performance, while the silicone-free and halogen-free properties enhance safety and compatibility with sensitive applications. Experience peace of mind with this thoughtfully designed solution which meets the highest standards of modern industrial requirements.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M12 to Male 4 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M12 to Female 4 way M8 Communication Cable, 1 m
