ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

€31.67

(exc. VAT)

€38.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.67

*price indicative

RS Stock No.:
189-801
Mfr. Part No.:
E11427
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E114

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

600mm

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Valve Connector

Number of Contacts B

1

Voltage

24, 24V ac

IP Rating

IP65

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug epitomises reliability and performance, designed to meet the demanding requirements of modern electrical connections. Engineered with high quality materials such as PUR and brass, nickel plated, it ensures durability in various operating conditions, including extreme temperatures.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

With integrated protective circuitry

Related links