ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 1.2 m
- RS Stock No.:
- 189-911
- Mfr. Part No.:
- EVC428
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.71
(exc. VAT)
€32.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.71 |
*price indicative
- RS Stock No.:
- 189-911
- Mfr. Part No.:
- EVC428
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 1.2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 1.2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers unparalleled reliability and versatility, tailored for dynamic applications. Designed with precision, it ensures optimal performance even in challenging conditions. With superior materials and engineering, it stands up to extreme temperatures and environmental stresses, making it the perfect choice for industries that demand durability without compromising on functionality. This cable not only supports high speed data transfer but also delivers exceptional mechanical resilience, thus ensuring it can bend and flex without losing integrity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 3 m
- ifm electronic Male 5 way Right Angle to Male 5 way M8 Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1.2 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2 m
