ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1.2 m
- RS Stock No.:
- 187-613
- Mfr. Part No.:
- EVC886
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.91
(exc. VAT)
€46.63
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.91 |
*price indicative
- RS Stock No.:
- 187-613
- Mfr. Part No.:
- EVC886
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 1.2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 1.2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic versatile connection cable is designed for robust applications in demanding environments, ensuring high performance and reliability. Featuring a durable moulded body crafted from TPU, it is specifically engineered to withstand extreme temperatures and harsh conditions. With its gold-plated contacts and halogen-free construction, it complements the strictest environmental standards, making it an ideal choice for a variety of industrial settings. Suitable for both stationary and flexible use, the cable demonstrates exceptional drag chain suitability and high bending cycle resistance, ensuring longevity and durability. Enhanced with IP ratings that provide superior protection against dust and water ingress, this connection cable meets the needs of modern automation and control systems without compromise.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 1.2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
