ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€38.16

(exc. VAT)

€46.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€38.16

*price indicative

RS Stock No.:
189-947
Mfr. Part No.:
E11435
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E114

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Type B

Valve Connector

Connector Gender B

Female

Number of Contacts B

1

Voltage

24V ac, 24V ac

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is an exemplary solution for those requiring reliable and efficient connectivity in demanding environments. Designed with precision and durability in mind, this model is ideal for integration into various industrial applications. It features high quality materials, ensuring resilience under challenging conditions while maintaining excellent performance specifications. The product has meticulous construction includes gold plated contacts and a robust PUR moulded body, highlighting its commitment to quality.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links