ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

€24.67

(exc. VAT)

€30.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.67

*price indicative

RS Stock No.:
190-584
Mfr. Part No.:
EVC855
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

3m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for reliability and performance, making it perfect for demanding applications. Constructed to meet rigorous industrial standards, this cable is both halogen-free and silicone-free, ensuring compatibility with various environments. The gold-plated contacts and screened design provide outstanding durability, while its robust construction guarantees it can withstand harsh operating conditions. With a flexible PUR cable that measures 3 metres in length, it offers excellent drag chain suitability and impressive bending cycle endurance. This product is ideal for professionals looking to enhance their connectivity solutions without compromising on quality or performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC

Related links