HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 228-516
- Distrelec Article No.:
- 304-27-354
- Mfr. Part No.:
- C21320000000013
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.04 | - |
| 10 + | €17.52 | 7% |
*price indicative
- RS Stock No.:
- 228-516
- Distrelec Article No.:
- 304-27-354
- Mfr. Part No.:
- C21320000000013
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M12 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, IEC 60332-2-2, IEC 61076-2-101, UL 1581 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M12 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, IEC 60332-2-2, IEC 61076-2-101, UL 1581 | ||
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This pre-assembled cable features male and female straight connectors, ensuring seamless integration into automation systems. The cable length is 1m and it is made up of PVC material.
Unshielded
5 cores
RoHS and ELV compliant
Related links
- HARTING Male 5 way Straight to Actuator/Sensor Cable, 1 m
- HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 5 m
- HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Amphenol Industrial Male 5 way MICRO-C to Male 5 way Straight Actuator/Sensor Cable, 1 m
