Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 488-344
- Mfr. Part No.:
- 1445017
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€452.33
(exc. VAT)
€556.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €452.33 | €45.233 |
*price indicative
- RS Stock No.:
- 488-344
- Mfr. Part No.:
- 1445017
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | 1445 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 101, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series 1445 | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 101, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to meet the demands of automated environments. With its five-position configuration and PUR halogen-free material, it ensures both durability and reliability in various applications. The advanced shielding technology protects against electromagnetic interference, promoting stable signal transmission. Ideal for industrial settings, this cable is as functional as it is robust, ensuring optimal performance even in challenging conditions. Its flexible installation options enhance compatibility with numerous devices, making it a versatile choice for professionals. Equipped with multiple connectors and a length of one metre, this cable is tailored for seamless integration into your existing systems and workflows.
Halogen-free construction promotes environmental safety
Advanced shielding technology enhances signal integrity
Robust design ensures longevity in harsh conditions
Flexible installation options suit various device configurations
Lightweight design makes handling and installation straightforward
Compatible with M12 connectors for universal application
Resistant to oils and hydrocarbons, ensuring long-term durability
Related links
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 1 m
- HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 5 way MICRO-C to Male 5 way Straight Actuator/Sensor Cable, 1 m
