Phoenix Contact 5 way Free Cable End to 5 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 268-680
- Mfr. Part No.:
- 1415945
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.05 |
*price indicative
- RS Stock No.:
- 268-680
- Mfr. Part No.:
- 1415945
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 300V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 300V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to deliver reliable performance in a wide range of applications. This high-quality product features a robust PVC construction, ensuring durability and resistance to environmental challenges. Ideal for connecting sensors and actuators, it boasts a practical free cable end and a valve connector type AD, making installation and configuration straightforward.
IP65 and IP67 ratings ensure protection against dust and water ingress
Designed for compatibility with valve connectors ensuring seamless integration
Complies with essential standards promoting safety and reliability in use
Related links
- Phoenix Contact 5 way Free Cable End to 5 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact 5 way Free Cable End to Straight 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 1.5 m
