Phoenix Contact 5 way Free Cable End to Straight, Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 270-415
- Mfr. Part No.:
- 1438671
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.94 |
*price indicative
- RS Stock No.:
- 270-415
- Mfr. Part No.:
- 1438671
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14386 | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14386 | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for versatility and efficiency in industrial applications. The premium build ensures reliable connectivity with a valve connector AD, making it suitable for use with pressure switches. Its five-position configuration and generous 10-metre length offer the flexibility needed for diverse setups.
Efficient performance with 24 V DC nominal voltage
IP65 and IP67 ratings provide superior protection against dust and moisture
Constructed for easy compatibility with standard industrial connectors
Two integrated LEDs facilitate immediate status checking
Related links
- Phoenix Contact 3 way Free Cable End to Straight 10 m
- Phoenix Contact Free Cable End to Female 5 way Straight 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way Free Cable End to 5 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Straight 5 m
