Phoenix Contact 5 way Free Cable End to 5 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 519-306
- Mfr. Part No.:
- 1415945
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-306
- Mfr. Part No.:
- 1415945
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to enhance connectivity in industrial applications. It features a five-position valve connector that allows seamless integration with pressure switches, ensuring reliable performance. The cable is meticulously crafted with durable PVC insulation for outstanding protection against environmental factors. With a cable length of 1.5 meters, it strikes the perfect balance between flexibility and stability, making it ideal for use in confined spaces while maintaining exceptional operational efficiency.
Offers easy integration with pressure switches to ensure precise control
Built with robust PVC material for enhanced protection against wear and tear
Equipped with signalling LEDs for immediate operational status visibility
Lightweight and flexible design enables easy installation in tight environments
Incorporates multi core twisted pair structure to minimise electromagnetic interference
Designed for a wide operational temperature range ensuring reliability in diverse conditions
Complies with stringent safety and environmental standards for peace of mind
Features IP65 and IP67 ratings providing exceptional resistance to dust and moisture
Related links
- Phoenix Contact 5 way Free Cable End to 5 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact 5 way Free Cable End to Straight 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 1.5 m
