Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 268-976
- Mfr. Part No.:
- 1425125
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€100.51
(exc. VAT)
€123.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.51 |
*price indicative
- RS Stock No.:
- 268-976
- Mfr. Part No.:
- 1425125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 20m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 20m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is expertly crafted to meet the demanding requirements of industrial environments. Designed with reliability and performance in mind, this cable features a robust construction that ensures it withstands varying conditions while delivering consistent connectivity. With a cable length of 20 metres and five positions, it provides flexibility in application, making it ideal for use in a multitude of sensor and actuator configurations.
Non shielded design simplifies installation in appropriate environments
Free cable end offers flexibility for various setups
Coding type A ensures compatibility with standard connections
Lightweight construction facilitates easier handling during installation
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
