Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12

Subtotal (1 unit)*

€25.80

(exc. VAT)

€31.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.80

*price indicative

RS Stock No.:
268-996
Mfr. Part No.:
1416142
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Orange

Cable Length

300mm

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed specifically for robust applications in robots and drag chains, ensuring dependable connectivity in demanding environments. Engineered with a 5-position configuration, it boasts exceptional flexibility while maintaining protection against welding sputter, making it a reliable choice for use in body shops.

Boasts a wide temperature range suited for diverse operations

Designed for ease of handling with minimal strain during installation

Includes efficient cable management with minimal bending radius requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy