Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 281-507
- Mfr. Part No.:
- 1424980
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.62
(exc. VAT)
€42.58
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.62 |
*price indicative
- RS Stock No.:
- 281-507
- Mfr. Part No.:
- 1424980
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is an innovative solution designed for versatile industrial applications. Engineered with a 5-position configuration, this premium-quality cable ensures reliable connections between components in automation systems. With its durable PVC outer sheath and a vibrant yellow colour, it not only meets industry standards but also enhances visibility in complex setups.
Temperature resistance ranging from 30°C to 105°C for various applications
IP65 IP67 and IP68 ratings for enhanced protection against dust and water
M12 connector design allows for a secure and reliable connection
Flame retardant materials contribute to safety in critical applications
Related links
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
