Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€13.87

(exc. VAT)

€17.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.87

*price indicative

RS Stock No.:
269-184
Mfr. Part No.:
1415918
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Free Cable End

Connector Gender B

Male

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Voltage

24V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed to meet the rigorous demands of industrial environments, providing a robust solution for efficient connectivity. With a sleek PVC construction and a valve connector, this product ensures a secure and reliable connection in various applications.

Designed to support quick connectivity and installation in various applications

Comprehensive compatibility with standard applications enhances versatility

Lightweight design contributes to overall ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy