Phoenix Contact Free Cable End, Free Cable End to Female 5 way Straight, Valve Connector, Valve Connector Sensor

Subtotal (1 unit)*

€14.10

(exc. VAT)

€17.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.10

*price indicative

RS Stock No.:
281-247
Mfr. Part No.:
1415946
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14159

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Free Cable End, Free Cable End

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight, Valve Connector, Valve Connector

Voltage

24V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803, RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for reliability and efficiency, catering to diverse industrial applications. With a robust construction, it features a 5-position valve connector designed to enhance connectivity in demanding environments. The cable boasts a generous length of 3 metres, ensuring flexibility in installation while retaining performance standards.

Rated for overvoltage category III ensuring safety in various environments

Features a temperature operating range from 40 °C to 80 °C for broad usability

Exhibits resistance to oil making it suitable for diverse industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy